Diodes IncorporatedD60V0L4B10LP-7ESD Suppressors
ESD Suppressor Diode Array Bi-Dir 60V 10-Pin UDFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| Quad | |
| Bi-Directional | |
| 4 | |
| 60 | |
| 65 | |
| 85 | |
| 125 | |
| 2 | |
| 0.1 | |
| 1 | |
| 350(Typ) | |
| 12 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55 |
| Package Width | 1 |
| Package Length | 2.5 |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | UDFN |
| 10 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
