Diodes IncorporatedD5V0X1B2LP-7BESD Suppressors
ESD Suppressor TVS Bi-Dir 5.5V 2-Pin X1-DFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Single | |
| Bi-Directional | |
| 1 | |
| 5.5 | |
| 7 | |
| 14 | |
| 1.5@8/20us | |
| 0.1 | |
| 1 | |
| 250 | |
| 0.4 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| No | |
| Mounting | Surface Mount |
| Package Height | 0.47 mm |
| Package Width | 0.6 mm |
| Package Length | 1 mm |
| PCB changed | 2 |
| Standard Package Name | DFN |
| Supplier Package | X1-DFN |
| 2 | |
| Lead Shape | No Lead |
Don't let electrostatic discharges go unnoticed with this tvs D5V0X1B2LP-7B ESD protection device from Diodes Zetex. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±15@Contact Disc kV. This device's maximum clamping voltage is 14 V. This ESD diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. Its capacitance value is 0.4 pF.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

