Diodes IncorporatedD5V0Q1B2LP3-7ESD Suppressors
ESD Suppressor TVS Bi-Dir 5.5V 2-Pin X3-DFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Single | |
| Bi-Directional | |
| 1 | |
| 5.5 | |
| 6 | |
| 8 | |
| 11 | |
| 3@8/20us | |
| 0.1 | |
| 1 | |
| 250 | |
| 8 | |
| -65 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 0.28 |
| Package Width | 0.32 |
| Package Length | 0.62 |
| PCB changed | 2 |
| Standard Package Name | DFN |
| Supplier Package | X3-DFN |
| 2 |
Take the extra step in your circuitry by implementing surge protection with this D5V0Q1B2LP3-7 TVS diode from Diodes Zetex.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

