Diodes IncorporatedD5V0M5U6V-7ESD Suppressors
ESD Suppressor TVS Uni-Dir 5V 6-Pin SOT-563 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Quint Common Anode | |
| Uni-Directional | |
| 5 | |
| 5 | |
| 6.2 | |
| 7.4 | |
| 13 | |
| 13@8/20us | |
| 0.5 | |
| 1 | |
| 380 | |
| 150 | |
| 70(Typ) | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.6(Max) |
| Package Width | 1.2 |
| Package Length | 1.6 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-563 |
| 6 |
This D5V0M5U6V-7 TVS diode from Diodes Zetex protects against overvoltages.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

