Diodes IncorporatedD5V0M2B3LP10-7ESD Suppressors
ESD Suppressor TVS Bi-Dir 5V 3-Pin X2-DFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Dual | |
| Bi-Directional | |
| 2 | |
| 5 | |
| 5.5 | |
| 9.5 | |
| 14 | |
| 12@8/20us | |
| 0.1 | |
| 1 | |
| 250 | |
| 130 | |
| 32 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.37 |
| Package Width | 1 |
| Package Length | 1 |
| PCB changed | 3 |
| Standard Package Name | DFN |
| Supplier Package | X2-DFN |
| 3 | |
| Lead Shape | No Lead |
Protect your critical electronic applications from sudden overvoltage conditions with this D5V0M2B3LP10-7 TVS diode from Diodes Zetex.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

