Diodes IncorporatedD5V0M1U2LP3-7ESD Suppressors
ESD Suppressor TVS Uni-Dir 5.5V 2-Pin X3-DFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Single | |
| Uni-Directional | |
| 1 | |
| 5.5 | |
| 6.2 | |
| 11 | |
| 10@8/20us | |
| 0.5 | |
| 1 | |
| 250 | |
| 120 | |
| 55(Typ) | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.28 mm |
| Package Width | 0.32 mm |
| Package Length | 0.62 mm |
| PCB changed | 2 |
| Standard Package Name | DFN |
| Supplier Package | X3-DFN |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

