Diodes IncorporatedD5V0L1B2WS-7ESD Suppressors

ESD Suppressor TVS Bi-Dir 5V 2-Pin SOD-323 T/R

If you're worried about electrostatic discharge to your electronic circuit, look no further, use this tvs D5V0L1B2WS-7 ESD protection device from Diodes Zetex for superior protection. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This device's maximum clamping voltage is 14 V. This ESD diode has an operating temperature range of -65 °C to 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration. Its capacitance value is 20 pF.

Import TariffMay apply to this part

36,030 parts: Ships in 2 days

    Total$0.07Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2124+
      Manufacturer Lead Time:
      24 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.0736
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2124+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      China
      • In Stock: 30 parts
      • Price: $0.0736
    • (3000)

      Ships in 2 days

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2503+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      China
      • In Stock: 36,000 parts
      • Price: $0.0294

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.