Diodes IncorporatedD5V0F4U6V-7ESD Suppressors
ESD Suppressor TVS Uni-Dir 5.5V 6-Pin SOT-563 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Quad | |
| Uni-Directional | |
| 4 | |
| 5.5 | |
| 12 | |
| 0.2 | |
| 380 | |
| 0.65 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.6(Max) |
| Package Width | 1.2 |
| Package Length | 1.6 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-563 |
| 6 |
Get protected from high voltage shocks with this diode array D5V0F4U6V-7 ESD protection device developed by Diodes Zetex. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±8@Contact Disc kV. This device's maximum clamping voltage is 12 V. This ESD diode has an operating temperature range of -65 °C to 150 °C. It is made in a quad configuration. Its capacitance value is 0.65 pF.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

