Diodes IncorporatedD5V0F1U2S9-7ESD Suppressors

ESD Suppressor Diode TVS Uni-Dir 5.5V 12Vc 2-Pin SOD-923 T/R

Get protected from high voltage shocks with this tvs D5V0F1U2S9-7 ESD protection device developed by Diodes Zetex. This device's maximum clamping voltage is 12 V. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±15@Contact Disc kV. This ESD diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration. Its capacitance value is 0.65 pF.

Import TariffMay apply to this part

9 parts: Ships tomorrow

    Total$0.06Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2328+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      9
      Country Of origin:
      China
         
      • Price: $0.0641
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2328+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 9 parts
      • Price: $0.0641

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.