Diodes IncorporatedD5V0F1U2LPQ-7BESD Suppressors
ESD Suppressor TVS Uni-Dir 5.5V 2-Pin X1-DFN T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | Yes |
| PPAP | Yes |
| TVS | |
| Single | |
| Uni-Directional | |
| 1 | |
| 5.5 | |
| 6 | |
| 12 | |
| 1.5@8/20us | |
| 0.1 | |
| 1 | |
| 250 | |
| 0.65 | |
| -65 | |
| 150 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.47 |
| Package Width | 0.6 |
| Package Length | 1 |
| PCB changed | 2 |
| Standard Package Name | DFN |
| Supplier Package | X1-DFN |
| 2 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

