| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Obsolete |
| HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Transmitter Band (MHz) | 699 to 716 |
| Receiver Band (MHz) | 729 to 746 |
| Minimum Transmitter to Receiver Isolation @ Transmitter Band (dB) | 60 |
| Minimum Transmitter to Receiver Isolation @ Receiver Band (dB) | 55 |
| Minimum Transmitter to Antenna Attenuation (dB) | 45 |
| Minimum Antenna to Receiver Attenuation (dB) | 55 |
| Typical Transmitter Ripple (dB) | 0.8 |
| Typical Receiver Ripple (dB) | 0.5 |
| Maximum Transmitter Insertion Loss (dB) | 2.35 |
| Maximum Receiver Insertion Loss (dB) | 2.35 |
| Maximum Input Power | 29dBm(Typ) |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.5(Max) mm |
| Package Width | 1.4 mm |
| Package Length | 1.8 mm |
| PCB changed | 8 |
| Pin Count | 8 |