VishayD55342M07B5M60MS2Resistor Fixed Single-Surface Mount

Res Thick Film 1206 5.6 Ohm 10% 0.25W(1/4W) ±300ppm/°C 1% Sulfur Resistant Pad SMD T/R

The D55342M07B5M60MS2 fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This product has a resistance value of 5.6 Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±300 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -55 to 150 °C. It is reliable with a failure rate grade of M. This product is 3.18 mm long, 0.51 mm tall and 1.6 mm deep. This device is made with thick film technology. It has a tolerance of 10%.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    7 weeks
    • Price: $1.2141
    1. 500+$1.2141
    2. 1000+$1.0517
    3. 4000+$0.9779

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.