VishayD55342M07B100JPWBResistor Fixed Single-Surface Mount

Res Thick Film 1206 100 Ohm 5% 0.25W(1/4W) ±300ppm/°C 0.1% Sulfur Resistant Pad SMD Tray

Use this D55342M07B100JPWB fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 100 Ohm. Its temperature coefficient is ±300 ppm/°C. It is reliable with a failure rate grade of P. This part has an operating temperature of -55 to 150 °C. This device utilizes thick film technology. It has a tolerance of 5%. This product is 3.18 mm long, 0.51 mm tall and 1.6 mm deep.

Import TariffMay apply to this part

21 parts: Ships tomorrow

    Total$0.56Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1442+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Israel
      • In Stock: 21 parts
      • Price: $0.5596

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.