VishayD55342K07B750DRWBResistor Fixed Single-Surface Mount

Res Thick Film 1206 750 Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.01% Sulfur Resistant Pad SMD Tray

This is a D55342K07B750DRWB fixed single surface-mount resistor from Vishay. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 750 Ohm. Its temperature coefficient is ±100 ppm/°C. This part has an operating temperature of -55 to 150 °C. This product is 3.18 mm long, 0.51 mm tall and 1.6 mm deep. This device utilizes thick film technology. It is reliable with a failure rate grade of R. It has a tolerance of 1%.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.