Top Searched
State of the ArtD55342K07B6E81SResistor Fixed Single-Surface Mount
Res Thick Film 1206 6.81K Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.001% Pad SMD T/R/Waffle
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| D55342K07B6E81S | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 6.81K | |
| 1% | |
| 100 | |
| No | |
| 0.25 (1/4) | |
| Thick Film | |
| -55 | |
| 150 | |
| ±100 | |
| 70 to 150 | |
| No | |
| No | |
| No | |
| 1206 | |
| Pad | |
| 2 | |
| Tape and Reel|Waffle | |
| SMD | |
| Rectangular | |
| 1206 | |
| 3.2 | |
| 1.6 | |
| 0.84 | |
| 0.0087 | |
| Surface Mount | |
| S |
Use this D55342K07B6E81S fixed single surface-mount resistor from State of the Art to obtain a visually clean layout. This product has a resistance value of 6.81K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This part has an operating temperature of -55 to 150 °C. It has a tolerance of 1%. This product is 3.2 mm long, 0.84 mm tall and 1.6 mm deep. This device is made with thick film technology. It is reliable with a failure rate grade of S.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

