VishayD55342K07B39E2SWLResistor Fixed Single-Surface Mount

Res Thick Film 1206 39.2K Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.001% Sulfur Resistant Pad SMD Tray

The D55342K07B39E2SWL fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This product has a resistance value of 39.2K Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product is 3.18 mm long, 0.51 mm tall and 1.6 mm deep. It has a tolerance of 1%. This device is made with thick film technology. This part has an operating temperature of -55 to 150 °C. It is reliable with a failure rate grade of S.

No Stock Available

Quantity Increments of 100 Minimum 100
  • Manufacturer Lead Time:
    13 weeks
    • Price: $6.255
    1. 1+$6.255
    2. 300+$4.789
    3. 500+$3.073
    4. 1000+$2.336
    5. 4000+$2.196

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.