VishayD55342K07B28E0RWBResistor Fixed Single-Surface Mount

Res Thick Film 1206 28K Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.01% Sulfur Resistant Pad SMD Tray

The D55342K07B28E0RWB fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 28K Ohm. Its temperature coefficient is ±100 ppm/°C. It is reliable with a failure rate grade of R. This part has an operating temperature of -55 to 150 °C. It has a tolerance of 1%. This device is made with thick film technology. This product is 3.18 mm long, 0.51 mm tall and 1.6 mm deep.

No Stock Available

Quantity Increments of 100 Minimum 100
  • Manufacturer Lead Time:
    13 weeks
    • Price: $3.5350
    1. 1+$3.5350
    2. 300+$1.7173
    3. 500+$1.1651
    4. 1000+$1.0285
    5. 4000+$0.9537

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.