State of the ArtD55342K07B27D4SResistor Fixed Single-Surface Mount
Res Thick Film 1206 27.4 Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.001% Pad SMD T/R/Tray
| Not Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| D55342K07B27D4S | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 27.4 | |
| 1% | |
| 100 | |
| No | |
| 0.25 (1/4) | |
| Thick Film | |
| -55 | |
| 150 | |
| ±100 | |
| 70 to 150 | |
| No | |
| No | |
| No | |
| 1206 | |
| Pad | |
| 2 | |
| Tape and Reel|Tray | |
| SMD | |
| Rectangular | |
| 1206 | |
| 3.2 | |
| 1.6 | |
| 0.84 | |
| 0.0087 | |
| Surface Mount | |
| S |
Use this D55342K07B27D4S fixed single surface-mount resistor from State of the Art to obtain a visually clean layout. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 27.4 Ohm. Its temperature coefficient is ±100 ppm/°C. This device utilizes thick film technology. It has a tolerance of 1%. It is reliable with a failure rate grade of S. This part has an operating temperature of -55 to 150 °C. This product is 3.2 mm long, 0.84 mm tall and 1.6 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

