VishayD55342K07B1E00MS6Resistor Fixed Single-Surface Mount

Res Thick Film 1206 1K Ohm 1% 0.25W(1/4W) ±100ppm/°C 1% Sulfur Resistant Pad SMD T/R

This is a D55342K07B1E00MS6 fixed single surface-mount resistor from Vishay. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 1K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with thick film technology. It is reliable with a failure rate grade of M. It has a tolerance of 1%. This product is 3.18 mm long, 0.51 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 150 °C.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 300 Minimum 300
  • Date Code:
    2430+
    Manufacturer Lead Time:
    7 weeks
    Country Of origin:
    Israel
    • Price: $1.7810
    1. 300+$1.7810
    2. 500+$1.2141
    3. 1000+$0.7285
    4. 4000+$0.5011

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.