VishayD55342K07B17E4PWBResistor Fixed Single-Surface Mount

Res Thick Film 1206 17.4K Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.1% Sulfur Resistant Pad SMD Tray

This is a D55342K07B17E4PWB fixed single surface-mount resistor from Vishay. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 17.4K Ohm. Its temperature coefficient is ±100 ppm/°C. This part has an operating temperature of -55 to 150 °C. It has a tolerance of 1%. This product is 3.18 mm long, 0.51 mm tall and 1.6 mm deep. This device utilizes thick film technology. It is reliable with a failure rate grade of P.

Import TariffMay apply to this part

85 parts: Ships tomorrow

    Total$0.56Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1447+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Israel
      • In Stock: 85 parts
      • Price: $0.5596

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.