VishayD55342K07B100DRWBResistor Fixed Single-Surface Mount

Res Thick Film 1206 100 Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.01% Sulfur Resistant Pad SMD Tray

Use this D55342K07B100DRWB fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 100 Ohm. Its temperature coefficient is ±100 ppm/°C. This part has an operating temperature of -55 to 150 °C. This device is made with thick film technology. It is reliable with a failure rate grade of R. It has a tolerance of 1%. This product is 3.18 mm long, 0.51 mm tall and 1.6 mm deep.

Import TariffMay apply to this part

1,000 parts: Ships tomorrow

    Total$1.58Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2526+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Israel
      • In Stock: 1,000 parts
      • Price: $1.5848

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.