VishayD55342E07B14B3MWSResistor Fixed Single-Surface Mount
Res Thin Film 1206 14.3K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C 1% Pad SMD Waffle
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

