TE ConnectivityD5154-000005-050PDIndustrial Pressure Sensors
Pressure Sensor 0psi to 50psi Differential
| Not Compliant | |
| EAR99 | |
| Active | |
| 9026.20.80.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Differential | |
| 0psi to 50psi | |
| 150psi | |
| 100 to 500 | |
| ±0.1 | |
| 0.1 | |
| 20 | |
| 9 | |
| 15 | |
| 30 | |
| -40 | |
| 125 | |
| Male | |
| 1/4-18 NPT | |
| Packard Connector | |
| Gas|Liquid | |
| Package Width | 25.4 mm |
| Package Length | 80.8 mm |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

