Kingston TechnologyD5116AN9CXGXNY-UDRAM Chip
DRAM Chip DDR4 SDRAM 8Gbit 512Mx16 1.2V 96-Pin FBGA
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| DDR4 SDRAM | |
| 8G | |
| 512Mx16 | |
| 8 | |
| 64M | |
| 16 | |
| 16 | |
| 3200 | |
| 18 | |
| POD | |
| 1.14 | |
| 1.26 | |
| 363 | |
| -40 | |
| 105 | |
| Automotive | |
| 16 | |
| Mounting | Surface Mount |
| Package Width | 7.5 |
| Package Length | 13 |
| PCB changed | 96 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 96 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
