Reduced Price

Amphenol Communications SolutionsD50S24B4PA00LFConnector D-Subminiature

D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 50 way Socket Straight Solder, 200 cycles, Standard Hole, 2.4mm PCB thickness

The D50S24B4PA00LF DVI connector from FCI is perfect for communication between serial connections in your system. This 3-row connector has a single port. It has a straight body orientation. It has a maximum voltage rating of 300 VAC. Its pitch is 2.76 mm. This socket type connector's 50 contacts that are made out of phosphor bronze and plated with gold over nickel. This device has a maximum current rating of 5 A/contact. D50S24B4PA00LF is housed in thermoplastic. Its 50 terminals use the solder termination method. This product is 67.11 mm long, 15.34 mm tall and 12.05 mm deep. This DVI connector has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

80 parts: Ships tomorrow

    Total$1.47Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1648+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      India
      • In Stock: 80 parts
      • Price: $1.466

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.