10-25% Off
C&KD508J12S205QASwitch Rocker
Switch Rocker Mom None ON SPDT Quick Connect Curved Rocker 10A 250VAC 30VDC Medical Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| SPDT | |
| Mom None ON | |
| Curved Rocker | |
| 10@125VAC@(CSA/UL) | |
| 1000Vrms | |
| 1000 | |
| 10000 | |
| Black | |
| 14.76 | |
| 1 | |
| Panel Mount | |
| Quick Connect | |
| 3 | |
| 6.91 | |
| 7.04 | |
| Black | |
| Nylon 6/6 | |
| Black | |
| Black | |
| Straight | |
| -30 | |
| 65 | |
| Bulk | |
| 20.83 | |
| 15 | |
| 15.27 | |
| 20.83 | |
| 15 | |
| 25.68 | |
| 9.9 | |
| 3.5 |
Do you need a safe way to turn off and on your device? Use this D508J12S205QA rocker switch from C&K Components for a sleek look. This device has a maximum current rating of 10 A @ 125VAC@(CSA/UL). It has a SPDT configuration. This rocker switch panel has an operating temperature range of -30 °C to 65 °C. The D508J12S205QA rocker switch panel has a quick connect termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 20.83 mm long, 25.68 mm tall and 15 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

