25-50% Off
C&KD501J12S215QASwitch Rocker
Switch Rocker ON None ON SPDT Quick Connect Curved Rocker 10A 250VAC 30VDC Medical Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| SPDT | |
| ON None ON | |
| Curved Rocker | |
| 10@125VAC@(CSA/UL) | |
| 1000Vrms | |
| 1000 | |
| 10000 | |
| Black | |
| 14.76 | |
| 1 | |
| Panel Mount | |
| Quick Connect | |
| 3 | |
| 7.21 | |
| 7.04 | |
| Black | |
| Nylon 6/6 | |
| Black | |
| Black | |
| Straight | |
| -30 | |
| 65 | |
| Bulk | |
| 20.83 | |
| 15 | |
| 15.27 | |
| 20.83 | |
| 15 | |
| 25.98 | |
| 9.9 | |
| 3.5 |
Safely turn on and off designs with this D501J12S215QA rocker switch from C&K Components. It has a SPDT configuration. This device has a maximum current rating of 10 A @ 125VAC@(CSA/UL). This rocker switch panel has an operating temperature range of -30 °C to 65 °C. The D501J12S215QA rocker switch panel has a quick connect termination style. This product is 20.83 mm long, 25.98 mm tall and 15 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

