OmronD4NS-1BFSwitch Safety Interlock
Switch Safety Interlock N.C. DPST Key 3A 240VAC 250VDC Screw Mount Conduit 1000000Cycles
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| DPST | |
| N.C. | |
| Key | |
| 3@240VAC@TUV | |
| 240@TUV | |
| 250@TUV | |
| 2500VAC|2500VDC | |
| 100 | |
| 25 | |
| 500000 | |
| 1000000 | |
| 0.5m/s | |
| 6mm | |
| Screw Mount | |
| Conduit | |
| IP67 | |
| Resin | |
| Straight | |
| -30 | |
| 70 | |
| 31 | |
| 31.5 | |
| 96 |
This door interlock D4NS-1BF safety interlock switch from Omron is easy to operate and allows you to add safety measures to your device. It has a DPST configuration. This device has a maximum current rating of 3 A @ 240VAC@(CCC/TUV). This safety interlock has a minimum operating temperature of -30 °C and a maximum of 70 °C. The D4NS-1BF safety interlock has a conduit termination style. The maximum AC voltage rating is 240(CCC/TUV) VAC and the maximum DC voltage rating is 250@(CCC/TUV) VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
