50-75% Off
LittelfuseD4020LTPRectifiers
Diode Switching Si 400V 12.7A 3-Pin(3+Tab) TO-220AB Isolated Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Si | |
| Single | |
| 400 | |
| 12.7 | |
| 300 | |
| 1.6@40A | |
| 10 | |
| 4000(Typ) | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.4(Max) mm |
| Package Width | 4.78(Max) mm |
| Package Length | 10.67(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB Isolated |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

