Diodes IncorporatedD3Z5V1BF-7Zener
Diode Zener Single 5.08V 2.36% 400mW 2-Pin SOD-323F T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 5.08 | |
| 2.36% | |
| 400 | |
| 5 | |
| 2 | |
| 60 | |
| 400 | |
| -65 | |
| 150 | |
| 0.3mV/°C | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 1.25 mm |
| Package Length | 1.7 mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-323F |
| 2 |
This D3Z5V1BF-7 zener diode from Diodes Zetex is perfect for blocking a voltage. Its test current is 5 mA. Its maximum leakage current is 2 μA. Its maximum power dissipation is 400 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. This zener device has a nominal voltage of 5.08 V and a voltage tolerance of 2%. This zener diode has an operating temperature range of -65 °C to 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

