Amphenol Communications SolutionsD3W3P36A6GX08LFConnector D-Subminiature

D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Pin Right Angle Solder 30A, US Standard, 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Harpoons for 1.6mm PCB Thickness

Communicate with your serial connections using the D3W3P36A6GX08LF DVI connector from FCI. This 1-row connector has a single port. It has a maximum voltage rating of 300 VAC. It has a right angle body orientation. Its pitch is 6.86 mm. D3W3P36A6GX08LF is housed in thermoplastic. This device has a maximum current rating of 30 A/contact. This product is 39.14 mm long, 12.58 mm tall and 18.5 mm deep. Its 3 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

Total In Stock: 890 parts

Regional Inventory: 90

    Total$7.74Price for 1

    90 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2529+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      India
      • In Stock: 90 parts
      • Price: $7.744
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2535+
      Manufacturer Lead Time:
      19 weeks
      Country Of origin:
      India
      • In Stock: 800 parts
      • Price: $7.6680

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.