Diodes IncorporatedD3V3X4U10LP-7ESD Suppressors
ESD Suppressor Diode Array Uni-Dir 3.3V 10-Pin UDFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| Quad Common Anode | |
| Uni-Directional | |
| 4 | |
| 3.3 | |
| 5.5 | |
| 6(Typ) | |
| 3@8/20us | |
| 1 | |
| 1 | |
| 350(Typ) | |
| 18@8/20us | |
| 0.45(Typ) | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55 |
| Package Width | 1 |
| Package Length | 2.5 |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | UDFN |
| 10 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
