Diodes IncorporatedD3V3L1B2LP3-7ESD Suppressors
ESD Suppressor TVS Bi-Dir 3.3V 2-Pin X3-DFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Single | |
| Bi-Directional | |
| 1 | |
| 3.3 | |
| 3.8 | |
| 8 | |
| 12@8/20us | |
| 0.2 | |
| 1 | |
| 250 | |
| 96 | |
| 28(Typ) | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.28 |
| Package Width | 0.32 |
| Package Length | 0.62 |
| PCB changed | 2 |
| Standard Package Name | DFN |
| Supplier Package | X3-DFN |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

