OmronD3V111A4Switch Snap Action
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 11A 250VAC 250VDC 372.85VA 0.98N Screw Mount
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Pin Plunger | |
| SPDT | |
| 11@250VAC | |
| 372.85@(CSA/UL) | |
| 200000 | |
| 10000000 | |
| 0.4 | |
| Screw Mount | |
| Solder | |
| Straight | |
| -25 | |
| 105 | |
| 29.4 | |
| 10.3 | |
| 15.9 | |
| 0.98 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

