OmronD3M-01L1Switch Snap Action
Switch Snap Action N.C. SPST Hinge Lever 0.1A 30VDC 1N Screw Mount Quick Connect
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| N.C. | |
| Hinge Lever | |
| SPST | |
| 0.1@30VDC | |
| 200000 | |
| 500000 | |
| 0.6 | |
| Screw Mount | |
| Quick Connect | |
| Straight | |
| -25 | |
| 85 | |
| 1 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
