OmronD3DC-2Switch Safety Interlock
Switch Safety Interlock N.C. SPST Plunger 0.1A 30VDC 1N Panel Mount Quick Connect 100000Cycles
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| SPST | |
| N.C. | |
| Plunger | |
| 0.1@30VDC | |
| 30 | |
| 600VAC | |
| 100 | |
| 300 | |
| 100000 | |
| 100000 | |
| 1 | |
| 1mm/s | |
| Panel Mount | |
| Quick Connect | |
| IP00 | |
| Straight | |
| -25 | |
| 85 | |
| 2 | |
| 26.3 | |
| 11 | |
| 21.6 |
This miniature door D3DC-2 safety interlock switch from Omron is easy to set up and adds safety measures to your device. It has a SPST configuration. This device has a maximum current rating of 0.1 A @ 30VDC. This safety interlock has a minimum operating temperature of -25 °C and a maximum of 85 °C. The D3DC-2 safety interlock has a quick connect termination style. The maximum DC voltage rating is 30 VDC.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
