OmronD3D-233Switch Safety Interlock
Switch Safety Interlock N.O. SPST Lever 1A 250VAC 2N Panel Mount Connector 300000Cycles
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| SPST | |
| N.O. | |
| Lever | |
| 1@125VAC | |
| 250 | |
| 1000VAC | |
| 100 | |
| 100 | |
| 50000 | |
| 300000 | |
| 2 | |
| 500mm/s | |
| Panel Mount | |
| Connector | |
| IP00 | |
| Straight | |
| -30 | |
| 60 | |
| 4 | |
| 36.4 | |
| 15 | |
| 30.7 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
