Deutsch GroupD38999/47WJ35SA-LCConnector Circular

Conn Circular SKT 128 POS Crimp ST Cable Mount 128 Terminal 1 Port

By using this D38999/47WJ35SA-LC connector from Deutsch you can connect circular peripherals straight to your device. This socket type connector has 128 socket type contacts. It has a plug type gender. Its shell size is 25-35. It has a straight body orientation. This circular connector has an operating temperature of -65 to 175 °C. It uses the crimp termination method. This product is 38.66 mm long with a diameter of 41.9 mm.

36 parts: Ships in 5 days

    Total$300.08Price for 1

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 36 parts
      • Price: $300.08

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.