Deutsch GroupD38999/47WJ35PAConnector Circular

Conn Circular PIN 128 POS Crimp ST Cable Mount 128 Terminal 1 Port

Connect your circular inputs with this D38999/47WJ35PA connector from Deutsch. It has a plug type gender. This PL connector has 128 PL contacts. It has a straight body orientation. Its shell size is 25-35. It uses the crimp termination method. This product is 38.66 mm long with a diameter of 41.9 mm. This circular connector has an operating temperature of -65 to 175 °C.

A datasheet is only available for this product at this time.

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.