Deutsch GroupD38999/47WE6SBConnector Circular
Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-38999 | |
| Series IV | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| B | |
| 1 | |
| 6 | |
| 6 | |
| SKT | |
| Crimp | |
| 17-6 | |
| No | |
| Olive Drab Cadmium Over Nickel | |
| Olive Drab | |
| -65 | |
| 175 | |
| 500 | |
| 29.2 | |
| 38.66 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this D38999/47WE6SB connector from Deutsch. This socket type connector has 6 socket type contacts. It has a straight body orientation. Its shell size is 17-6. It has a plug type gender. This circular connector has an operating temperature of -65 to 175 °C. It uses the crimp termination method. This product is 38.66 mm long with a diameter of 29.2 mm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

