Deutsch GroupD38999/46WJ35SA L/CConnector Circular

Conn Circular SKT 128 POS Crimp ST Cable Mount 128 Terminal 1 Port

Use this D38999/46WJ35SA-L/C connector from Deutsch for your cylindrical cable housing connection needs. It has a straight body orientation. It has a plug type gender. Its shell size is 25-35. This socket type connector has 128 socket type contacts. This product is 38.66 mm long with a diameter of 41.9 mm. This circular connector has an operating temperature of -65 to 175 °C. It uses the crimp termination method.

36 parts: Ships in 5 days

    Total$300.08Price for 1

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 36 parts
      • Price: $300.08

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.