Deutsch GroupD38999/46FB35SN L/CConnector Circular
Conn Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| ATO | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| MIL-C-38999 | |
| Series IV | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 13 | |
| 13 | |
| SKT | |
| Crimp | |
| 11-35 | |
| Yes | |
| Aluminum Alloy | |
| Electroless Nickel | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 26.6 | |
| 38.66 |
Create a connection with your cylindrical cable housing using this D38999/46FB35SN-L/C connector from Deutsch. It has a straight body orientation. It has a plug type gender. This socket type connector has 13 socket type contacts. Its shell size is 11-35. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 38.68 mm long with a diameter of 38.61 mm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

