Deutsch GroupD38999/44WJ04SDConnector Circular
Conn Circular SKT 56 POS Crimp ST Jam Nut 56 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| MIL-C-38999 | |
| Series IV | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| D | |
| 1 | |
| 56 | |
| 56 | |
| SKT | |
| Crimp | |
| 25-4 | |
| No | |
| Cadmium Over Nickel | |
| Olive Drab | |
| -65 | |
| 175 | |
| Threaded | |
| 500 | |
| 81.19 | |
| 34.16 | |
| 58 | |
| 58 |
The D38999/44WJ04SD connector from Deutsch is the best way to connect any inputs you need for your application. Its shell size is 25-4. This socket type connector has 56 socket type contacts. It has a receptacle type gender. It has a straight body orientation. This circular connector has an operating temperature of -65 to 175 °C. It uses the crimp termination method. This product is 34.16 mm long, 58 mm tall and 58 mm deep with a diameter of 81.19 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

