Deutsch GroupD38999/44WE26PN-LCConnector Circular

Conn Circular PIN 26 POS Crimp ST Jam Nut 26 Terminal 1 Port

A great way you can ensure a solid connection between your cylindrical cable housing is by using this D38999/44WE26PN-L/C connector from Deutsch. Its shell size is 17-26. This RCP connector has 26 RCP contacts. It has a receptacle type gender. It has a straight body orientation. This product is 34.16 mm long, 45.69 mm tall and 45.69 mm deep with a diameter of 49.71 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 175 °C.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.