Deutsch GroupD38999/42WB99PAConnector Circular
Conn Circular PIN 7 POS Crimp ST Box Mount 7 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| MIL-C-38999 | |
| Series IV | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| A | |
| 1 | |
| 7 | |
| 7 | |
| PIN | |
| Crimp | |
| 11-99 | |
| No | |
| Olive Drab Cadmium Over Nickel | |
| Olive Drab | |
| -65 | |
| 175 | |
| 500 | |
| 34.14 | |
| 26.7 | |
| 26.7 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this D38999/42WB99PA connector from Deutsch. This RCP connector has 7 RCP contacts. It has a straight body orientation. Its shell size is 11-99. It has a receptacle type gender. This product is 34.14 mm long, 26.7 mm tall and 26.7 mm deep. This circular connector has an operating temperature of -65 to 175 °C. It uses the crimp termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

