Deutsch GroupD38999/40WH55PN-LCConnector Circular
Conn Circular PIN 55 POS Crimp ST Wall Mount 55 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-38999 | |
| Series IV | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 55 | |
| 55 | |
| PIN | |
| Crimp | |
| 23-55 | |
| 20-24 | |
| Yes | |
| Copper Alloy | |
| Gold Over Nickel | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 7.5 | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| 5000 | |
| Threaded | |
| 500 | |
| 34.16 | |
| 43.4 | |
| 43.4 |
Use only the best D38999/40WH55PN-L/C connector from Deutsch to create a solid connection for your cylindrical cable housing. It has a receptacle type gender. It has a straight body orientation. This RCP connector has 55 RCP contacts. Its shell size is 23-55. This circular connector has an operating temperature of -65 to 175 °C. It uses the crimp termination method. This product is 34.14 mm long, 43.38 mm tall and 43.38 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

