Deutsch GroupD38999/40WH53SAConnector Circular
Conn Circular SKT 53 POS Crimp ST Flange Mount 53 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| MIL-C-38999 | |
| Series IV | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| A | |
| 1 | |
| 53 | |
| 53 | |
| SKT | |
| Crimp | |
| 23-53 | |
| No | |
| Cadmium Over Nickel | |
| Olive Drab | |
| -65 | |
| 175 | |
| Threaded | |
| 500 | |
| 34.14 | |
| 43.38 | |
| 43.38 |
The D38999/40WH53SA connector from Deutsch is the best way to connect any inputs you need for your application. It has a straight body orientation. It has a receptacle type gender. This socket type connector has 53 socket type contacts. Its shell size is 23-53. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 175 °C. This product is 34.14 mm long, 43.38 mm tall and 43.38 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

