Deutsch GroupD38999/40WE26SCConnector Circular

Conn Circular SKT 26 POS Crimp ST Flange Mount 26 Terminal 1 Port

Use this D38999/40WE26SC connector from Deutsch to connect peripherals to your device. This socket type connector has 26 socket type contacts. Its shell size is 17-26. It has a receptacle type gender. It has a straight body orientation. This circular connector has an operating temperature of -65 to 175 °C. This product is 34.14 mm long, 33.88 mm tall and 33.88 mm deep. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.