Deutsch GroupD38999/40WB5PAConnector Circular
Conn Circular PIN 5 POS Crimp ST Flange Mount 5 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| MIL-C-38999 | |
| Series IV | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| A | |
| 1 | |
| 5 | |
| 5 | |
| PIN | |
| Crimp | |
| 11-5 | |
| No | |
| Olive Drab Cadmium Over Nickel | |
| Olive Drab | |
| -65 | |
| 175 | |
| 500 | |
| 34.14 | |
| 26.7 | |
| 26.7 |
Use only the best D38999/40WB5PA connector from Deutsch to create a solid connection for your cylindrical cable housing. It has a receptacle type gender. It has a straight body orientation. This RCP connector has 5 RCP contacts. Its shell size is 11-5. This circular connector has an operating temperature of -65 to 175 °C. This product is 34.14 mm long, 26.7 mm tall and 26.7 mm deep. It uses the crimp termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

