GlenairD38999/33W19RConnector Accessories
Connector Accessories Receptacle Protective Cover Straight Aluminum Olive Drab Cadmium
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Receptacle Protective Cover | |
| Connector Circular | |
| Straight | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 39 | |
| 23 |
Ideal for any connection for wires this receptacle protective cover D38999/33W19R connector accessory manufactured from Glenair will help make a strong connection. It has a straight body orientation. This product is 23 mm long with a diameter of 39 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
